Part Details for VDRS10P300TME by Vishay Intertechnologies
Overview of VDRS10P300TME by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS10P300TME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS10P300TME
|
Avnet Abacus | Var MOV 300VAC/385VDC 2500A 470V Radial T/R (Alt: VDRS10P300TME) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |