Part Details for VDRS14G040BSE by Vishay Intertechnologies
Overview of VDRS14G040BSE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS14G040BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2886
|
Newark | Vdr St 14D 1000A 040V Stlds Bulk E3 |Vishay VDRS14G040BSE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4400 | Buy Now |
DISTI #
VDRS14G040BSE
|
Avnet Americas | VDR ST 14D 1000A 040V STLDS BULK e3 - Bulk (Alt: VDRS14G040BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3588 / $0.4047 | Buy Now |
DISTI #
594-2381-595-54006
|
Mouser Electronics | Varistors 40volts 17mm RoHS: Compliant | 971 |
|
$0.4250 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$0.3940 | Buy Now |
DISTI #
VDRS14G040BSE
|
TTI | Varistors 40volts 17mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3970 / $0.4390 | Buy Now |
DISTI #
VDRS14G040BSE
|
Avnet Abacus | Var MOV 40VAC/56VDC 1000A 68V Radial Bulk (Alt: VDRS14G040BSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS14G040BSE
VDRS14G040BSE CAD Models
VDRS14G040BSE Part Data Attributes
|
VDRS14G040BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS14G040BSE
Vishay Intertechnologies
Varistor, 56V, 17J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 17 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for VDRS14G040BSE
This table gives cross-reference parts and alternative options found for VDRS14G040BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS14G040BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A63384-000 | RESISTOR, VOLTAGE DEPENDENT, 56V, 17J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRS14G040BSE vs A63384-000 |