Part Details for VDRS14T060TSE by Vishay Intertechnologies
Overview of VDRS14T060TSE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS14T060TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS14T060TSE
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial T/R - Tape and Reel (Alt: VDRS14T060TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.5265 | Buy Now |
DISTI #
594-VDRS14T060TSE
|
Mouser Electronics | Varistors VDR ST 14D 4500A 060V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.5950 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.4390 | Buy Now |
DISTI #
VDRS14T060TSE
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial T/R - Tape and Reel (Alt: VDRS14T060TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.5265 | Buy Now |
DISTI #
VDRS14T060TSE
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial T/R - Tape and Reel (Alt: VDRS14T060TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.5265 | Buy Now |
DISTI #
VDRS14T060TSE
|
Avnet Abacus | Var MOV 60VAC/85VDC 4500A 100V Radial T/R (Alt: VDRS14T060TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VDRS14T060TSE
|
Avnet Asia | Var MOV 60VAC/85VDC 4500A 100V Radial T/R (Alt: VDRS14T060TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VDRS14T060TSE
VDRS14T060TSE CAD Models
VDRS14T060TSE Part Data Attributes
|
VDRS14T060TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS14T060TSE
Vishay Intertechnologies
Varistor, 85V, 24J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 24 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for VDRS14T060TSE
This table gives cross-reference parts and alternative options found for VDRS14T060TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS14T060TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS14T060BSE | Varistor, 85V, 24J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS14T060TSE vs VDRS14T060BSE |