Part Details for VDRS14T140TME by Vishay Intertechnologies
Overview of VDRS14T140TME by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS14T140TME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS14T140TME
|
Avnet Americas | VDR ST 14D 4500A 140V KNL18 TAPE e3 - Tape and Reel (Alt: VDRS14T140TME) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3837 / $0.4329 | Buy Now |
DISTI #
594-VDRS14T140TME
|
Mouser Electronics | Varistors VDR ST 14D 4500A 140V KNL18 TAPE e3 RoHS: Compliant | 0 |
|
$0.3960 / $1.0200 | Order Now |
DISTI #
VDRS14T140TME
|
Avnet Abacus | Var MOV 140VAC/180VDC 4500A 220V Radial T/R (Alt: VDRS14T140TME) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |