Part Details for VDRS14T250BSE by Vishay Intertechnologies
Overview of VDRS14T250BSE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS14T250BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1679
|
Newark | Metal-Oxide Varistor (Mov),250V V(Rms),4.5Ka I(Tm),radial-Var |Vishay VDRS14T250BSE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4400 | Buy Now |
DISTI #
VDRS14T250BSE
|
Avnet Americas | Var MOV 250VAC/320VDC 4500A 390V Radial Bulk - Bulk (Alt: VDRS14T250BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 / $0.4922 | Buy Now |
DISTI #
594-2381-595-52516
|
Mouser Electronics | Varistors 250volts 17mm Radial RoHS: Compliant | 565 |
|
$0.4420 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.4100 | Buy Now |
DISTI #
VDRS14T250BSE
|
Avnet Abacus | Var MOV 250VAC/320VDC 4500A 390V Radial Bulk (Alt: VDRS14T250BSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS14T250BSE
VDRS14T250BSE CAD Models
VDRS14T250BSE Part Data Attributes
|
VDRS14T250BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS14T250BSE
Vishay Intertechnologies
Varistor, 320V, 96J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 96 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |