Part Details for VDRS14T275BKE by Vishay Intertechnologies
Overview of VDRS14T275BKE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS14T275BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VDRS14T275BKE
|
Mouser Electronics | Varistors VDR ST 14D 4500A 275V KNLDS BULK e3 RoHS: Compliant | 0 |
|
$0.3700 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.3940 | Buy Now |
DISTI #
VDRS14T275BKE
|
Avnet Abacus | Var MOV 275VAC/350VDC 4500A 430V Radial Bulk (Alt: VDRS14T275BKE) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |