Part Details for VDRS14T550ALE by Vishay Intertechnologies
Overview of VDRS14T550ALE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS14T550ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS14T550ALE
|
Avnet Abacus | Var MOV 550VAC/745VDC 4500A 910V Radial Ammo Pack (Alt: VDRS14T550ALE) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |