-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 46J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8674
|
Newark | Vdr Us 07D 1800A 275V Stlds Bulk E3 Rohs Compliant: Yes |Vishay VDRUS07M275BSE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 | Buy Now |
DISTI #
VDRUS07M275BSE
|
Avnet Americas | Ultra Surge Varistor VDR Metal Oxide 275V 1.8kA 2-Pin Radial Bulk - Bulk (Alt: VDRUS07M275BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3321 / $0.4219 | Buy Now |
DISTI #
594-VDRUS07M275BSE
|
Mouser Electronics | Varistors 275V 1800A 07D Radial RoHS: Compliant | 1437 |
|
$0.3100 / $0.9300 | Buy Now |
|
Future Electronics | 430 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.3100 / $0.3550 | Buy Now |
DISTI #
VDRUS07M275BSE
|
Avnet Abacus | (Alt: VDRUS07M275BSE) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VDRUS07M275BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRUS07M275BSE
Vishay Intertechnologies
Varistor, 350V, 46J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 46 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |