Part Details for VDRUS10T250BSE by Vishay Intertechnologies
Overview of VDRUS10T250BSE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VDRUS10T250BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2300
|
Newark | Varistor, Mov, 390Vdc, Disc 10Mm, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:Vdrus Series, Clamping Voltage Vc Max:390V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Vishay VDRUS10T250BSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1280 |
|
$0.5040 / $0.7980 | Buy Now |
DISTI #
82AC8696
|
Newark | Vdr Us 10D 4500A 250V Stlds Bulk E3 Rohs Compliant: Yes |Vishay VDRUS10T250BSE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
VDRUS10T250BSE
|
Avnet Americas | VDR US 10D 4500A 250V STLDS BULK e3 - Bulk (Alt: VDRUS10T250BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4075 / $0.4597 | Buy Now |
DISTI #
594-VDRUS10T250BSE
|
Mouser Electronics | Varistors 250V 4500A 10D Radial RoHS: Compliant | 2017 |
|
$0.4210 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$0.4660 | Buy Now |
DISTI #
C1S803605995607
|
Chip1Stop | Varistors RoHS: Compliant | 1895 |
|
$0.3330 | Buy Now |
Part Details for VDRUS10T250BSE
VDRUS10T250BSE CAD Models
VDRUS10T250BSE Part Data Attributes
|
VDRUS10T250BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRUS10T250BSE
Vishay Intertechnologies
Varistor, 320V, 82J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 82 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |