There are no models available for this part yet.
Overview of VDRUS10T510BSE by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDRUS10T510BSE by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC5469-ND
|
DigiKey | VDR US 10D 4500A 510V STLDS BULK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
69 In Stock |
|
$1.0884 / $1.2800 | Buy Now |