Part Details for VDRUS14X275BSE by Vishay Intertechnologies
Overview of VDRUS14X275BSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VDRUS14X275BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8728
|
Newark | Vdr Us 14D 8000A 275V Stlds Bulk E3 Rohs Compliant: Yes |Vishay VDRUS14X275BSE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
VDRUS14X275BSE
|
Avnet Americas | Ultra Surge Varistor VDR Metal Oxide 275V 8kA 2-Pin Radial Bulk - Bulk (Alt: VDRUS14X275BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6291 / $0.7992 | Buy Now |
DISTI #
594-VDRUS14X275BSE
|
Mouser Electronics | Varistors 275V 8000A 14D Radial RoHS: Compliant | 1190 |
|
$0.6020 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$0.6660 | Buy Now |
Part Details for VDRUS14X275BSE
VDRUS14X275BSE CAD Models
VDRUS14X275BSE Part Data Attributes
|
VDRUS14X275BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRUS14X275BSE
Vishay Intertechnologies
Varistor, 350V, 185J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 185 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |