VDRUS20Z300BSE
Description: Varistor, 385V, 405J, Through Hole Mount, RADIAL LEADED

Overview of VDRUS20Z300BSE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for VDRUS20Z300BSE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC8750
Newark Vdr Us 20D 130Aa 300V Stlds Bulk E3 Rohs Compliant: Yes |Vishay VDRUS20Z300BSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 189
  • 1 $0.3810
  • 10 $0.3810
  • 25 $0.3810
  • 50 $0.3810
  • 100 $0.3810
  • 500 $0.3810
$0.3810 Buy Now
DISTI # 82AC8750
Avnet Americas VDR US 20D 130AA 300V STLDS BULK e3 - Bulk (Alt: 82AC8750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk 189 Partner Stock
  • 1 $2.2400
  • 10 $1.9300
  • 25 $1.8400
  • 50 $1.7400
  • 100 $1.6500
$1.6500 / $2.2400 Buy Now
DISTI # VDRUS20Z300BSE
Avnet Americas VDR US 20D 130AA 300V STLDS BULK e3 - Bulk (Alt: VDRUS20Z300BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $1.1153
  • 600 $1.0995
  • 1,100 $1.0758
  • 2,500 $1.0520
  • 5,000 $1.0283
  • 25,000 $1.0125
  • 50,000 $0.9888
$0.9888 / $1.1153 Buy Now
DISTI # 594-VDRUS20Z300BSE
Mouser Electronics Varistors 300V 130AA 20D Radial RoHS: Compliant 500
  • 1 $2.3500
  • 10 $1.9700
  • 100 $1.7000
  • 250 $1.6900
  • 500 $1.3900
  • 1,000 $1.1800
  • 5,000 $1.0500
$1.0500 / $2.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 13 Weeks 0
  • 500 $1.1300
$1.1300 Buy Now
DISTI # VDRUS20Z300BSE
Avnet Abacus Varistor Metal Oxide 810pF 100A 470V Through Hole Bulk (Alt: VDRUS20Z300BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605995184
Chip1Stop Varistors RoHS: Compliant 169
  • 1 $1.7200
  • 50 $1.1800
$1.1800 / $1.7200 Buy Now

CAD Models for VDRUS20Z300BSE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VDRUS20Z300BSE by Vishay Intertechnologies

VDRUS20Z300BSE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
405 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
25.5 mm
Package Length
22.5 mm
Package Style
Radial
Package Width
5.9 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
125 °C
Reference Standard
CUL; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Want to compare parts?
  1. VDRUS20Z300BSE
    Vishay Intertechnologies
    Varistor, 385V, 405J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDRUS20Z300BSE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDRUS20Z300BSE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VDRUS20Z300BSE would you like to use for your alert(s)?
  • Please alert me when VDRUS20Z300BSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDRUS20Z300BSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDRUS20Z300BSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDRUS20Z300BSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDRUS20Z300BSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDRUS20Z300BSE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: