Part Details for VDV026-049 (ALTERNATE: VDV026-049) by Klein Tools Inc
Overview of VDV026-049 (ALTERNATE: VDV026-049) by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDV026-049 (ALTERNATE: VDV026-049)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145322
|
RS | Pliers, Connector Crimping Needle Nose, 7 in, 23 AWG and 24 AWG wire, Yellow | Klein Tools VDV026-049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$13.9100 | Buy Now |