There are no models available for this part yet.
Overview of VDV110-261 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDV110-261 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC7769
|
Newark | Stripper, 50.8Mm, Twisted Pair, Stripping Capacity Metric:50.8Mm, For Use With:Cat3, Cat5/5E, Cat 6/6A Twisted Pair Ethernet Cables, Product Range:- Rohs Compliant: Na |Klein Tools VDV110-261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 | Buy Now | |
DISTI #
1742-1252-ND
|
DigiKey | STRIPPER TWISTED PAIR RADIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$20.1096 / $23.4200 | Buy Now | |
DISTI #
247-VDV110-261
|
Mouser Electronics | Wire Stripping & Cutting Tools Twisted Pair Radial Stripper RoHS: Compliant | 4 |
|
$16.6800 / $22.2500 | Buy Now | |
DISTI #
71083058
|
RS | Wire Strippers, High Carbon Steel, 4.750000in, Strippers Series | Klein Tools VDV110-261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.6200 / $23.1700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$16.4900 / $22.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$16.4900 / $22.4300 | Buy Now |