Part Details for VDV999-074 by Klein Tools Inc
Overview of VDV999-074 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDV999-074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7771
|
Newark | Replacement Blade Set, 3", Accessory Type:Replacement Blade Set, For Use With:Klein Vdv226-107 Compact Ratcheting Modular Crimper, Product Range:- Rohs Compliant: Na |Klein Tools VDV999-074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 | Buy Now |
DISTI #
1742-1670-ND
|
DigiKey | COMP RATCH MOD CRIMP BLADE SET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$9.1000 / $10.1500 | Buy Now |
DISTI #
247-VDV999-074
|
Mouser Electronics | Crimpers / Crimping Tools Compact Ratcheting Modular Crimper Blade Set RoHS: Compliant | 0 |
|
$7.4900 / $10.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $10.1900 | Buy Now |