Part Details for VDZT2R13B by ROHM Semiconductor
Overview of VDZT2R13B by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VDZT2R13B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5712 |
|
$0.0780 / $0.3900 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 13V 100MW VMD2 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0800 / $0.4200 | Buy Now |
DISTI #
C1S625900494676
|
Chip1Stop | Diode Zener Single 13V 2% 100mW Automotive 2-Pin VMD T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$0.0997 / $0.1040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 7141 |
|
$0.0390 / $0.0420 | Buy Now |
Part Details for VDZT2R13B
VDZT2R13B CAD Models
VDZT2R13B Part Data Attributes
|
VDZT2R13B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VDZT2R13B
ROHM Semiconductor
Zener Diode, 13.2V V(Z), 2.2%, 0.1W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 13.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for VDZT2R13B
This table gives cross-reference parts and alternative options found for VDZT2R13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDZT2R13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDZVT2R13B | Zener Diode, 13V V(Z), 2.2%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | VDZT2R13B vs CDZVT2R13B |