Part Details for VE-101M1CTR-0605S by Surge Components Inc
Overview of VE-101M1CTR-0605S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-101M1CTR-0605S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VE-101M1CTR-0605SCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0722 / $0.4000 | Buy Now |
DISTI #
VE-101M1CTR-0605S
|
Avnet Americas | CAP ALUM 100UF 16V 20% 2000LHRS 6.3 X 5.3 - Tape and Reel (Alt: VE-101M1CTR-0605S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VE-101M1CTR-0605S
|
Avnet Americas | CAP ALUM 100UF 16V 20% 2000LHRS 6.3 X 5.3 - Tape and Reel (Alt: VE-101M1CTR-0605S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VE-101M1CTR-0605S
|
Avnet Americas | CAP ALUM 100UF 16V 20% 2000LHRS 6.3 X 5.3 - Tape and Reel (Alt: VE-101M1CTR-0605S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VE-101M1CTR-0605S
|
Avnet Asia | CAP ALUM 100UF 16V 20% 2000LHRS 6.3 X 5.3 (Alt: VE-101M1CTR-0605S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VE-101M1CTR-0605S
VE-101M1CTR-0605S CAD Models
VE-101M1CTR-0605S Part Data Attributes
|
VE-101M1CTR-0605S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VE-101M1CTR-0605S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.3 mm | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 89 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VE-101M1CTR-0605S
This table gives cross-reference parts and alternative options found for VE-101M1CTR-0605S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-101M1CTR-0605S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV2-1C101MF55-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VE-101M1CTR-0605S vs CV2-1C101MF55-R |
MALSECA00BD310DARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | VE-101M1CTR-0605S vs MALSECA00BD310DARK |
CV3-1C101MF55-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | VE-101M1CTR-0605S vs CV3-1C101MF55-R |