Part Details for VE-102M1CTR-1313S by Surge Components Inc
Overview of VE-102M1CTR-1313S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-102M1CTR-1313S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VE-102M1CTR-1313SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.3270 / $1.0700 | Buy Now |
DISTI #
VE-102M1CTR-1313S
|
Avnet Americas | CAP ALUM 1000UF 16V 20% 2000LHRS 12.5 X 13.5 - Tape and Reel (Alt: VE-102M1CTR-1313S) RoHS: Compliant Min Qty: 1600 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1199 |
|
RFQ | ||
|
Quest Components | 959 |
|
$0.2800 / $0.7000 | Buy Now | |
DISTI #
VE-102M1CTR-1313S
|
Avnet Americas | CAP ALUM 1000UF 16V 20% 2000LHRS 12.5 X 13.5 - Tape and Reel (Alt: VE-102M1CTR-1313S) RoHS: Compliant Min Qty: 1600 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
VE-102M1CTR-1313S
|
Avnet Americas | CAP ALUM 1000UF 16V 20% 2000LHRS 12.5 X 13.5 - Tape and Reel (Alt: VE-102M1CTR-1313S) RoHS: Compliant Min Qty: 1600 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for VE-102M1CTR-1313S
VE-102M1CTR-1313S CAD Models
VE-102M1CTR-1313S Part Data Attributes
|
VE-102M1CTR-1313S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VE-102M1CTR-1313S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.48 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 750 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 13 mm |