Part Details for VE-331M1HTR-1313S by Surge Components Inc
Overview of VE-331M1HTR-1313S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-331M1HTR-1313S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VE-331M1HTR-1313SCT-ND
|
DigiKey | CAP ALUM 330UF 20% 50V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
788 In Stock |
|
$0.3493 / $1.0400 | Buy Now |
DISTI #
VE-331M1HTR-1313S
|
Avnet Americas | CAP ALUM 330UF 50V 20% 2000LHRS 12.5 X 13.5 - Tape and Reel (Alt: VE-331M1HTR-1313S) RoHS: Compliant Min Qty: 1600 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
VE-331M1HTR-1313S
|
Avnet Americas | CAP ALUM 330UF 50V 20% 2000LHRS 12.5 X 13.5 - Tape and Reel (Alt: VE-331M1HTR-1313S) RoHS: Compliant Min Qty: 1600 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for VE-331M1HTR-1313S
VE-331M1HTR-1313S CAD Models
VE-331M1HTR-1313S Part Data Attributes:
|
VE-331M1HTR-1313S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VE-331M1HTR-1313S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.495 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 13 mm |
Alternate Parts for VE-331M1HTR-1313S
This table gives cross-reference parts and alternative options found for VE-331M1HTR-1313S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-331M1HTR-1313S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SEV330M12.5X13.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT | Rubycon Corporation | VE-331M1HTR-1313S vs 50SEV330M12.5X13.5 |