Part Details for VE-M2J-CU by Vicor Corporation
Overview of VE-M2J-CU by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-M2J-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-M2J-CU-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,050.1600 | Buy Now |
DISTI #
VE-M2J-CU
|
Avnet Americas | Module DC-DC Single-Out 36V 5.56A 200W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-M2J-CU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$761.1300 / $1,050.1600 | Buy Now |
DISTI #
492-VE-M2J-CU
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount FG MEGA/MASTER-MOD RoHS: Compliant | 0 |
|
$1,050.1600 | Order Now |