Part Details for VE-RU002-EYYY by Vicor Corporation
Overview of VE-RU002-EYYY by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-RU002-EYYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-RU002-EYYY-ND
|
DigiKey | DC/DC CONVERTER 2X5V 15V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,059.6500 | Buy Now |
DISTI #
VE-RU002-EYYY
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/5V/15V 10A/10A/10A 50W 16-Pin - Boxed Product (Development Kits) (Alt: VE-RU002-EYYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,492.7900 / $2,059.6400 | Buy Now |
DISTI #
492-VE-RU002-EYYY
|
Mouser Electronics | Switching Power Supplies VE-RU002-EYYY RoHS: Compliant | 0 |
|
$2,059.6400 | Order Now |
DISTI #
VE-RU002-EYYY
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/5V/15V 10A/10A/10A 50W 16-Pin - Boxed Product (Development Kits) (Alt: VE-RU002-EYYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,492.7900 / $2,059.6400 | Buy Now |