Part Details for VE-RU022-EUYY by Vicor Corporation
Overview of VE-RU022-EUYY by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-RU022-EUYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-RU022-EUYY-ND
|
DigiKey | DC/DC CONVERTER 5V 2X15V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,090.1300 | Buy Now |
DISTI #
VE-RU022-EUYY
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/15V/15V 40A/3.33A/3.33A 200W/50W/50W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-RU022-EUYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,514.8800 / $2,090.1200 | Buy Now |
DISTI #
492-VE-RU022-EUYY
|
Mouser Electronics | Switching Power Supplies VE-RU022-EUYY RoHS: Compliant | 0 |
|
$2,090.1200 | Order Now |