-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5449
|
Newark | Varistor, Aec-Q200, Mlv, 35V, 0603, Voltage Rating Vac:11V, Voltage Rating V Dc:14V, Product Range:Ve Series, Clamping Voltage Vc Max:35V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE0603K300R011 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 408 |
|
$0.3270 / $0.3440 | Buy Now |
DISTI #
87AJ4859
|
Newark | 11.0V |Kemet VE0603K300R011 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
399-13778-1-ND
|
DigiKey | VARISTOR 18V 30A 0603 Min Qty: 20000 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 | Buy Now |
DISTI #
VE0603K300R011
|
Avnet Americas | Varistor Multilayer 210pF 1A 18V 0603 SMD T/R - Tape and Reel (Alt: VE0603K300R011) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0720 / $0.0816 | Buy Now |
DISTI #
80-VE0603K300R011
|
Mouser Electronics | Varistors 14V 30A 0603 AEC-Q200 RoHS: Compliant | 6695 |
|
$0.0630 / $0.3900 | Buy Now |
DISTI #
70958838
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 0603 | KEMET VE0603K300R011 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0830 / $0.0980 | RFQ |
DISTI #
VE0603K300R011
|
TTI | Varistors 14V 30A 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0720 | Buy Now |
DISTI #
VE0603K300R011
|
Avnet Americas | Varistor Multilayer 210pF 1A 18V 0603 SMD T/R - Tape and Reel (Alt: VE0603K300R011) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0720 / $0.0816 | Buy Now |
DISTI #
VE0603K300R011
|
Avnet Americas | Varistor Multilayer 210pF 1A 18V 0603 SMD T/R - Tape and Reel (Alt: VE0603K300R011) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0720 / $0.0816 | Buy Now |
DISTI #
KEMET VE0603K300R011
|
PEI Genesis | Varistor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE0603K300R011
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE0603K300R011
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 14 V |