Part Details for VE07M00131K by Kyocera AVX Components
Overview of VE07M00131K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07M00131K
VE07M00131K CAD Models
VE07M00131K Part Data Attributes:
|
VE07M00131K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07M00131K
Kyocera AVX Components
Varistor, 170V, 5J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 170 V |
Alternate Parts for VE07M00131K
This table gives cross-reference parts and alternative options found for VE07M00131K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07M00131K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE07M00131JDT | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VE07M00131JDT |
VF05M12050JDT | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDT |
VF05M12050JDR | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDR |
VF05M12050JD8 | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JD8 |
VF05M12050JDB | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDB |
VF05M12050JDA | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDA |
VF05M12050JDQ | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDQ |
VF05M12050JDS | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050JDS |
VF05M12050K | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VF05M12050K |
VE07M00131JDC | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00131K vs VE07M00131JDC |