Part Details for VE07M00251K by Kyocera AVX Components
Overview of VE07M00251K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07M00251K
VE07M00251K CAD Models
VE07M00251K Part Data Attributes
|
VE07M00251K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07M00251K
Kyocera AVX Components
Varistor, 320V, 8.2J, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 8.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VE07M00251K
This table gives cross-reference parts and alternative options found for VE07M00251K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07M00251K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05M10391JD8 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391JD8 |
VE07M00251KD7 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VE07M00251KD7 |
VE07M00251JDR | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VE07M00251JDR |
VF05M10391KD8 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391KD8 |
VF05M10391KD5 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391KD5 |
VE07M00251JDQ | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VE07M00251JDQ |
VF05M10391JD6 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391JD6 |
VF05M10391JD5 | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391JD5 |
VF05M10391JDQ | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VF05M10391JDQ |
VE07M00251JDC | RESISTOR, VOLTAGE DEPENDENT, 320V, 8.2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07M00251K vs VE07M00251JDC |