-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5460
|
Newark | Varistor, Aec-Q200, Mlv, 137V, 1206, Voltage Rating Vac:50V, Voltage Rating V Dc:65V, Product Range:Ve Series, Clamping Voltage Vc Max:137V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE1206K121R050 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 605 |
|
$0.2040 / $0.3420 | Buy Now |
DISTI #
2266-VE1206K121R050TR-ND
|
DigiKey | VARISTOR 82V 120A 1206 Min Qty: 1 Lead time: 42 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7641 In Stock |
|
$0.1580 / $0.1640 | Buy Now |
DISTI #
399-13789-1-ND
|
DigiKey | VARISTOR 82V 120A 1206 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1357 / $0.4800 | Buy Now |
DISTI #
VE1206K121R050
|
Avnet Americas | VE Series High Temperature 150°C - Tape and Reel (Alt: VE1206K121R050) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1613 / $0.1827 | Buy Now |
DISTI #
80-VE1206K121R050
|
Mouser Electronics | Varistors 65V 120A 1206 AEC-Q200 RoHS: Compliant | 12102 |
|
$0.1350 / $0.4900 | Buy Now |
DISTI #
70958861
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1206 | KEMET VE1206K121R050 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2190 | RFQ |
|
Onlinecomponents.com |
7641 Partner Stock |
|
$0.1540 / $0.1652 | Buy Now | |
DISTI #
VE1206K121R050
|
TTI | Varistors 65V 120A 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1590 | Buy Now |
DISTI #
VE1206K121R050
|
Avnet Americas | VE Series High Temperature 150°C - Tape and Reel (Alt: VE1206K121R050) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1613 / $0.1827 | Buy Now |
DISTI #
VE1206K121R050
|
Avnet Americas | VE Series High Temperature 150°C - Tape and Reel (Alt: VE1206K121R050) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1613 / $0.1827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE1206K121R050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1206K121R050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 65 V |