-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE1210K251R040-ND
|
DigiKey | VARISTOR 68V 250A 1210 Min Qty: 12500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2008 | Buy Now |
DISTI #
VE1210K251R040
|
Avnet Americas | Varistor Metal Oxide 250A 40V 10% 2-Pin 1210 T/R - Tape and Reel (Alt: VE1210K251R040) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2293 / $0.2599 | Buy Now |
DISTI #
80-VE1210K251R040
|
Mouser Electronics | Varistors 56V 250A 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
DISTI #
70958894
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1210 | KEMET VE1210K251R040 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3120 | RFQ |
DISTI #
VE1210K251R040
|
TTI | Varistors 56V 250A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE1210K251R040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1210K251R040
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 56 V |