Resistors
VE1210K401R020
KEMET Corporation
Description: Varistor

Overview of VE1210K401R020 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VE1210K401R020 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC5471
Newark Varistor, Aec-Q200, Mlv, 56V, 1210, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Ve Series, Clamping Voltage Vc Max:56V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE1210K401R020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 55990
  • 10 $0.4100
  • 25 $0.3830
  • 50 $0.3550
  • 100 $0.3280
  • 250 $0.3050
  • 500 $0.2810
  • 1,000 $0.2380
$0.2380 / $0.4100 Buy Now
DISTI # 98AC7171
Newark Ve Series Smd 150°C Low Voltage High Temp Varistors 1210 26 Vdc 20 Vrms Rohs Compliant: Yes |Kemet VE1210K401R020 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2630
$0.2630 Buy Now
DISTI # 399-13801-1-ND
DigiKey VARISTOR 33V 400A 1210 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13090
In Stock
  • 1 $1.0000
  • 10 $0.6230
  • 25 $0.5224
  • 100 $0.4080
  • 250 $0.3519
  • 500 $0.3175
  • 1,000 $0.2889
  • 2,500 $0.2582
  • 5,000 $0.2395
  • 7,500 $0.2300
  • 12,500 $0.2195
  • 17,500 $0.2133
  • 25,000 $0.2073
$0.2073 / $1.0000 Buy Now
DISTI # VE1210K401R020
Avnet Americas Varistor Multilayer 1400pF 3A 33V 1210 SMD T/R - Tape and Reel (Alt: VE1210K401R020) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # 80-VE1210K401R020
Mouser Electronics Varistors 26V 400A 1210 AEC-Q200 RoHS: Compliant 8941
  • 1 $0.6000
  • 10 $0.3740
  • 100 $0.2850
  • 500 $0.2610
  • 1,000 $0.2430
  • 2,500 $0.2230
  • 5,000 $0.2080
  • 25,000 $0.2070
$0.2070 / $0.6000 Buy Now
DISTI # 70958850
RS VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1210 | KEMET VE1210K401R020 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk 0
  • 12,500 $0.3120
  • 125,000 $0.2960
  • 625,000 $0.2810
$0.2810 / $0.3120 RFQ
DISTI # VE1210K401R020
TTI Varistors 26V 400A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel Americas - 0
  • 12,500 $0.1980
$0.1980 Buy Now
DISTI # VE1210K401R020
Avnet Abacus Varistor Multilayer 1400pF 3A 33V 1210 SMD T/R - Tape and Reel (Alt: VE1210K401R020) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VE1210K401R020 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VE1210K401R020 by KEMET Corporation

VE1210K401R020
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
KEMET
Circuit RMS Voltage-Max
20 V
Energy Absorbing Capacity-Max
2 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.35 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.01 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
26 V
Want to compare parts?
  1. VE1210K401R020
    KEMET Corporation
    Varistor
    VS

Related Parts for VE1210K401R020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE1210K401R020 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE1210K401R020 by KEMET Corporation

Select Manufacturer
Which Manufacturer of VE1210K401R020 would you like to use for your alert(s)?
  • Please alert me when VE1210K401R020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE1210K401R020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE1210K401R020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE1210K401R020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE1210K401R020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE1210K401R020 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: