Part Details for VE1812L501R008 by KEMET Corporation
Overview of VE1812L501R008 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE1812L501R008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE1812L501R008-ND
|
DigiKey | VARISTOR 15V 500A 1812 Min Qty: 6000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3231 | Buy Now |
DISTI #
VE1812L501R008
|
Avnet Americas | Varistor Metal Oxide 500A 8V 15% 2-Pin 1812 T/R - Tape and Reel (Alt: VE1812L501R008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-VE1812L501R008
|
Mouser Electronics | Varistors 11V 500A 1812 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3570 | Order Now |
DISTI #
70958874
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1812 | KEMET VE1812L501R008 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
DISTI #
VE1812L501R008
|
TTI | Varistors 11V 500A 1812 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VE1812L501R008
|
Avnet Americas | Varistor Metal Oxide 500A 8V 15% 2-Pin 1812 T/R - Tape and Reel (Alt: VE1812L501R008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for VE1812L501R008
VE1812L501R008 CAD Models
VE1812L501R008 Part Data Attributes:
|
VE1812L501R008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1812L501R008
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 8 V | |
Energy Absorbing Capacity-Max | 1.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% | |
Working Voltage | 11 V |