Part Details for VE1812M501R006 by KEMET Corporation
Overview of VE1812M501R006 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE1812M501R006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE1812M501R006
|
Avnet Americas | Varistor Metal Oxide 500A 6V 20% 2-Pin 1812 T/R - Tape and Reel (Alt: VE1812M501R006) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
70958994
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1812 | KEMET VE1812M501R006 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4350 | RFQ |
DISTI #
VE1812M501R006
|
Avnet Americas | Varistor Metal Oxide 500A 6V 20% 2-Pin 1812 T/R - Tape and Reel (Alt: VE1812M501R006) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for VE1812M501R006
VE1812M501R006 CAD Models
VE1812M501R006 Part Data Attributes:
|
VE1812M501R006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1812M501R006
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | VE | |
Resistor Type | VARISTOR |