-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5475
|
Newark | Varistor, Aec-Q200, Mlv, 79V, 2220, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Ve Series, Clamping Voltage Vc Max:79V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE2220K122R030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.9980 / $1.7000 | Buy Now |
DISTI #
399-13805-1-ND
|
DigiKey | VARISTOR 47V 1.2KA 2220 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6176 In Stock |
|
$0.6787 / $1.6200 | Buy Now |
DISTI #
VE2220K122R030
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: VE2220K122R030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8145 / $0.9231 | Buy Now |
DISTI #
80-VE2220K122R030
|
Mouser Electronics | Varistors 38V 1200A 2220 AEC-Q200 RoHS: Compliant | 40 |
|
$0.7330 / $1.6200 | Buy Now |
DISTI #
70958857
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 2220 | KEMET VE2220K122R030 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
DISTI #
VE2220K122R030
|
TTI | Varistors 38V 1200A 2220 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6620 / $0.6950 | Buy Now |
DISTI #
VE2220K122R030
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: VE2220K122R030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8145 / $0.9231 | Buy Now |
DISTI #
2717775RL
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 79V, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 8 |
|
$0.7248 / $1.2352 | Buy Now |
DISTI #
2717775
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 79V, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8 |
|
$0.7248 / $1.7233 | Buy Now |
DISTI #
2717775
|
Farnell | VARISTOR, AEC-Q200, MLV, 79V, 2220 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 8 |
|
$0.7198 / $1.8623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE2220K122R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE2220K122R030
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 38 V |