There are no models available for this part yet.
Overview of VE451K0JS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VE451K0JS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-VE451K0JS-ND
|
DigiKey | VE 45W 1K0 5% SOLDER LUG Min Qty: 50 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$34.9466 | Buy Now | |
DISTI #
279-VE451K0JS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 45W 1K0 5% Solder Lug RoHS: Compliant | 0 |
|
$36.3100 / $37.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now | ||
DISTI #
VE451K0JS
|
TTI | Wirewound Resistors - Chassis Mount VE 45W 1K0 5% Solder Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$34.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now |