Part Details for VEC-220-00 by Mencom Corporation
Overview of VEC-220-00 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEC-220-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202637
|
RS | Cable, Solenoid Valve connector, 3 Pole, ISC 9.4mm, 2 Meters, 50V, 6A | Mencom VEC-220-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6500 | RFQ |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - ISC 9.4mm - 2 Meters - 50V - 6A - LED w/Flyback Diode RoHS: Compliant | 0 |
|
$15.3700 / $20.3500 | Buy Now |