Part Details for VEH60US15 by XP Power
Overview of VEH60US15 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEH60US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9682
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 60W, 4A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:15V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power VEH60US15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VEH60US15
VEH60US15 CAD Models
VEH60US15 Part Data Attributes
|
VEH60US15
XP Power
Buy Now
|
Compare Parts:
VEH60US15
XP Power
|
Samacsys Manufacturer | XP POWER |