There are no models available for this part yet.
Overview of VEJ010M1JTR-0406 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for VEJ010M1JTR-0406 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-VEJ010M1JTR0406
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 18000 |
|
$0.0710 | Buy Now |
CAD Models for VEJ010M1JTR-0406 by Lelon Electronics Corp
Part Data Attributes for VEJ010M1JTR-0406 by Lelon Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
, 1717
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.7 mm
|
Leakage Current
|
0.003 mA
|
Length
|
4.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
8 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
4.3 mm
|