Part Details for VEJ2R2M1HTR-0406 by Lelon Electronics Corp
Overview of VEJ2R2M1HTR-0406 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEJ2R2M1HTR-0406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VEJ2R2M1HTR0406
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.0480 | Order Now |
Part Details for VEJ2R2M1HTR-0406
VEJ2R2M1HTR-0406 CAD Models
VEJ2R2M1HTR-0406 Part Data Attributes
|
VEJ2R2M1HTR-0406
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VEJ2R2M1HTR-0406
Lelon Electronics Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 12 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for VEJ2R2M1HTR-0406
This table gives cross-reference parts and alternative options found for VEJ2R2M1HTR-0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEJ2R2M1HTR-0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVK-1H2R2MD60-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, ROHS COMPLIANT | Cal-Chip Electronics | VEJ2R2M1HTR-0406 vs CVK-1H2R2MD60-R |