Part Details for VEL-16V470MF60-R by Lelon Electronics Corp
Overview of VEL-16V470MF60-R by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEL-16V470MF60-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0630 / $0.3600 | Buy Now |
Part Details for VEL-16V470MF60-R
VEL-16V470MF60-R CAD Models
VEL-16V470MF60-R Part Data Attributes
|
VEL-16V470MF60-R
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VEL-16V470MF60-R
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2525
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | VEL is The New Name, RVL Still Effective | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
Length | 6.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2525 | |
Width | 6.3 mm |