Part Details for VEMD-L-6-14-20-D21-M5-5-R1-V4 (ALTERNATE: 8086473) by Festo
Overview of VEMD-L-6-14-20-D21-M5-5-R1-V4 (ALTERNATE: 8086473) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEMD-L-6-14-20-D21-M5-5-R1-V4 (ALTERNATE: 8086473)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892863
|
RS | Proportional Flow Control Valve, 2/2 NC, 2.5 bar, 12VDC, 20L/min, M8 4 pin | Festo VEMD-L-6-14-20-D21-M5-5-R1-V4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$936.1800 | RFQ |