-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6493
|
Newark | Pin Photodiode, 900Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Vishay VEMD2523X01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15964 |
|
$0.3820 / $0.8220 | Buy Now |
DISTI #
62W1113
|
Newark | Photodiode, 900Nm, 35Deg, Smd, Full Reel, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD2523X01 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3500 | Buy Now |
DISTI #
VEMD2523X01
|
Avnet Americas | Photodiode 900nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2523X01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2741 / $0.3482 | Buy Now |
DISTI #
72Y6493
|
Avnet Americas | Photodiode 900nm 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3820 / $0.8220 | Buy Now |
DISTI #
78-VEMD2523X01
|
Mouser Electronics | Photodiodes Gullwing 350-1120nm +/-35 deg RoHS: Compliant | 20875 |
|
$0.2640 / $0.7900 | Buy Now |
|
Future Electronics | PHOTO PIN DIODE SMD Gullwing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
VEMD2523X01
|
TTI | Photodiodes Gullwing 350-1120nm +/-35 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
VEMD2523X01
|
Avnet Americas | Photodiode 900nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2523X01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2741 / $0.3482 | Buy Now |
DISTI #
72Y6493
|
Avnet Americas | Photodiode 900nm 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3820 / $0.8220 | Buy Now |
DISTI #
VEMD2523X01
|
TME | PIN photodiode, 1.8mm, Gull wing, SMD, 900nm, 350÷1120nm, 35° Min Qty: 1 | 4950 |
|
$0.1910 / $0.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD2523X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD2523X01
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.01 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |