Part Details for VEMD5110X01-GS15 by Vishay Intertechnologies
Overview of VEMD5110X01-GS15 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for VEMD5110X01-GS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1731
|
Newark | Pin Photodiode, Aec-Q101, 940Nm, 65Deg, No. Of Pins:4Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD5110X01-GS15 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.5900 | Buy Now |
DISTI #
VEMD5110X01-GS15
|
Avnet Americas | Photodiode Chip 940nm 2-Pin SMD T/R (Alt: VEMD5110X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.7580 | Buy Now |
DISTI #
78-VEMD5110X01-GS15
|
Mouser Electronics | Photodiodes UVA/B LIGHT RoHS: Compliant | 0 |
|
$0.5360 / $0.5480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5500 | Buy Now |
DISTI #
VEMD5110X01-GS15
|
TTI | Photodiodes UVA/B LIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5310 / $0.5430 | Buy Now |
DISTI #
VEMD5110X01-GS15
|
Avnet Americas | Photodiode Chip 940nm 2-Pin SMD T/R (Alt: VEMD5110X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.7580 | Buy Now |
DISTI #
VEMD5110X01-GS15
|
Avnet Americas | Photodiode Chip 940nm 2-Pin SMD T/R (Alt: VEMD5110X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.7580 | Buy Now |
DISTI #
VEMD5110X01-GS15
|
EBV Elektronik | Photodiode Chip 940nm 2-Pin SMD T/R (Alt: VEMD5110X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for VEMD5110X01-GS15
VEMD5110X01-GS15 CAD Models
VEMD5110X01-GS15 Part Data Attributes
|
VEMD5110X01-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD5110X01-GS15
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.048 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |