-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8074
|
Newark | Photo P Diode Dlf Smd Topview 7.5Mm-E4 |Vishay VEMD5510CF-GS15 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 | Buy Now |
DISTI #
VEMD5510CF-GS15
|
Avnet Americas | Photodiode PIN Chip 540nm 4-Pin SMD T/R (Alt: VEMD5510CF-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.1570 | Buy Now |
DISTI #
78-VEMD5510CF-GS15
|
Mouser Electronics | Ambient Light Sensors 540nm 0.6uA 80pF w/ supression filter RoHS: Compliant | 615 |
|
$0.8180 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7980 | Buy Now |
DISTI #
VEMD5510CF-GS15
|
TTI | Ambient Light Sensors 540nm 0.6uA 80pF w/ supression filter RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
VEMD5510CF-GS15
|
Avnet Americas | Photodiode PIN Chip 540nm 4-Pin SMD T/R (Alt: VEMD5510CF-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.1570 | Buy Now |
DISTI #
VEMD5510CF-GS15
|
Avnet Americas | Photodiode PIN Chip 540nm 4-Pin SMD T/R (Alt: VEMD5510CF-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD5510CF-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD5510CF-GS15
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00025 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 540 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Shape | RECTANGULAR | |
Surface Mount | YES |