-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6901
|
Newark | Silicon Pin Photodiode, 850Nm, Smd-8 Rohs Compliant: Yes |Vishay VEMD8080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12182 |
|
$1.1800 / $2.2800 | Buy Now |
DISTI #
VEMD8080
|
Avnet Americas | SILICON PIN PHOTODIODE -E4 - Tape and Reel (Alt: VEMD8080) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1770 | Buy Now |
DISTI #
09AJ6901
|
Avnet Americas | SILICON PIN PHOTODIODE -E4 - Product that comes on tape, but is not reeled (Alt: 09AJ6901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 14 Partner Stock |
|
$1.1800 / $2.1400 | Buy Now |
DISTI #
78-VEMD8080
|
Mouser Electronics | Photodiodes Top view 350-1100nm +/-65 deg RoHS: Compliant | 47497 |
|
$0.8320 / $2.2200 | Buy Now |
|
Future Electronics | VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 50Reel |
|
$0.8150 / $0.9350 | Buy Now |
|
Future Electronics | VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Future Electronics | VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
DISTI #
VEMD8080
|
TTI | Photodiodes Top view 350-1100nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
VEMD8080
|
Avnet Americas | SILICON PIN PHOTODIODE -E4 - Tape and Reel (Alt: VEMD8080) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1770 | Buy Now |
DISTI #
09AJ6901
|
Avnet Americas | SILICON PIN PHOTODIODE -E4 - Product that comes on tape, but is not reeled (Alt: 09AJ6901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 14 Partner Stock |
|
$1.1800 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD8080
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD8080
Vishay Intertechnologies
Photo Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Date Of Intro | 2018-05-13 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | PIN PHOTODIODE |