There are no models available for this part yet.
Overview of VES-220M1ETR-0605 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6060-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for VES-220M1ETR-0605 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ | ||||
Quest Components | 6400 |
|
$0.1152 / $0.5760 | Buy Now |
CAD Models for VES-220M1ETR-0605 by Lelon Electronics Corp
Part Data Attributes for VES-220M1ETR-0605 by Lelon Electronics Corp
VES-220M1ETR-0605
Lelon Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Lelon
|
Want to compare parts?
-
VES-220M1ETR-0605Lelon Electronics CorpVS
-