There are no models available for this part yet.
Overview of VES220M1VTR-0605S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VES220M1VTR-0605S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-VES220M1VTR-0605STR-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0715 | Buy Now | |
NAC | SMD Aluminum Electrolytic Capacitor 1000h RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 970 |
|
$0.0428 | Buy Now |
CAD Models for VES220M1VTR-0605S by Surge Components Inc
Part Data Attributes for VES220M1VTR-0605S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.3 mm
|
Leakage Current
|
0.0077 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
50 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.13
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for VES220M1VTR-0605S
This table gives cross-reference parts and alternative options found for VES220M1VTR-0605S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VES220M1VTR-0605S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVZ-1V220MF55-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | VES220M1VTR-0605S vs CVZ-1V220MF55-R |
AVEZ226M35D16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VES220M1VTR-0605S vs AVEZ226M35D16TF |
VES220M1VTR-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | VES220M1VTR-0605S vs VES220M1VTR-0605 |