Part Details for VEVM-S1-27-B-C-F-1T1L (ALTERNATE: 8047503) by Festo
Overview of VEVM-S1-27-B-C-F-1T1L (ALTERNATE: 8047503) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEVM-S1-27-B-C-F-1T1L (ALTERNATE: 8047503)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449132
|
RS | Valve, 480L/min, G1/8, G3/8, M5, 24VDC, 3-8 bar, Piezo | Festo VEVM-S1-27-B-C-F-1T1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$786.8500 | Buy Now |