Part Details for VF10-59 by Cinch Connectivity Solutions
Overview of VF10-59 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002VF10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
D13007VF10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6473042VF10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for VF10-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-VF10-59-ND
|
DigiKey | CONN F TYPE PLG STR NONCON CRIMP Min Qty: 2500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5858 | Buy Now |
DISTI #
538-VF10-59
|
Mouser Electronics | RF Connectors / Coaxial Connectors F Crimp Plug For RG 59 | 0 |
|
$0.5390 / $1.1700 | Order Now |
Part Details for VF10-59
VF10-59 CAD Models
VF10-59 Part Data Attributes
|
VF10-59
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
VF10-59
Cinch Connectivity Solutions
RF F Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.626 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF F CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |