Part Details for VF10150C-E3/4W by Vishay Intertechnologies
Overview of VF10150C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VF10150C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8027
|
Newark | 10A,150V, dual Trench Sky Rect. |Vishay VF10150C-E3/4W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.5420 | Buy Now |
DISTI #
VF10150C-E3/4W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: VF10150C-E3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4775 / $0.6066 | Buy Now |
DISTI #
625-VF10150C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual TrenchMOS RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
DISTI #
VF10150C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
VF10150C-E3/4W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: VF10150C-E3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4775 / $0.6066 | Buy Now |
DISTI #
VF10150C-E3/4W
|
Avnet Asia | Diode Schottky 150V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VF10150C-E3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7873 / $0.8870 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 150V ITO220 | 9200 |
|
RFQ |
Part Details for VF10150C-E3/4W
VF10150C-E3/4W CAD Models
VF10150C-E3/4W Part Data Attributes:
|
VF10150C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VF10150C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |