Part Details for VF1A-G06A9S4 by IDEC Corporation
Overview of VF1A-G06A9S4 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF1A-G06A9S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8071
|
Newark | Variable Frequency Drive, 3P, 3 Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:3Kw, No. Of Phases:Three Phase, Output Current Max:6.9A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20 Rohs Compliant: Yes |Idec VF1A-G06A9S4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$405.8900 | Buy Now |
DISTI #
1885-VF1A-G06A9S4-ND
|
DigiKey | DOESA VFD 4HP Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$431.2500 | Buy Now |
DISTI #
199-VF1A-G06A9S4
|
Mouser Electronics | Motor Drives Doesa VFD 4HP Variable Frequency Drive RoHS: Compliant | 1 |
|
$431.2400 / $431.2500 | Buy Now |
DISTI #
73742903
|
RS | Variable Frequency Drive 4HP 6.9A 480VAC Doesa Series | IDEC Corporation VF1A-G06A9S4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$517.5000 | RFQ |