Part Details for VF1A-PG3 by IDEC Corporation
Overview of VF1A-PG3 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF1A-PG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8083
|
Newark | Pg Interface Card, 30Khz, 15V, 2350 Ohm, Current Rating:-, Product Range:Vf1A Series Rohs Compliant: Yes |Idec VF1A-PG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$91.7700 | Buy Now |
DISTI #
1885-VF1A-PG3-ND
|
DigiKey | PG INTERFACE 12V/15V CARD Min Qty: 1 Lead time: 27 Weeks Container: Box |
2 In Stock |
|
$141.8000 | Buy Now |
DISTI #
199-VF1A-PG3
|
Mouser Electronics | Motor Drives PG interface 12V/15V card Variable Frequency Drive RoHS: Compliant | 3 |
|
$126.6300 / $141.7500 | Buy Now |
DISTI #
73742276
|
RS | PG interface 12V/15V card | IDEC Corporation VF1A-PG3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4400 / $141.8000 | RFQ |
DISTI #
4126817
|
element14 Asia-Pacific | PG INTERFACE CARD, 30KHZ, 15V, 2350 OHM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$124.9108 / $149.8812 | Buy Now |
DISTI #
4126817
|
Farnell | PG INTERFACE CARD, 30KHZ, 15V, 2350 OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 6 |
|
$141.9214 | Buy Now |