Part Details for VF20100C-E3/4W by Vishay Intertechnologies
Overview of VF20100C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF20100C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8028
|
Newark | 20A,100V, dual Trench Sky Rect. |Vishay VF20100C-E3/4W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.7150 | Buy Now |
DISTI #
VF20100C-E3/4W
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: VF20100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6307 / $0.8013 | Buy Now |
DISTI #
625-VF20100C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual TrenchMOS RoHS: Compliant | 0 |
|
$0.6680 / $1.5600 | Order Now |
DISTI #
VF20100C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.5850 / $0.6840 | Buy Now |
DISTI #
VF20100C-E3/4W
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: VF20100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6307 / $0.8013 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 100V ITO220 | 24000 |
|
RFQ |
Part Details for VF20100C-E3/4W
VF20100C-E3/4W CAD Models
VF20100C-E3/4W Part Data Attributes:
|
VF20100C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VF20100C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for VF20100C-E3/4W
This table gives cross-reference parts and alternative options found for VF20100C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF20100C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF20100C-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VF20100C-E3/4W vs VF20100C-E3/4W |
VF20100C-M3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VF20100C-E3/4W vs VF20100C-M3/4W |